Voltcraft Vc-16623045 Vrla 12V 90Ah Agm Battery 306X210X169mm Maintenance-Free

MPN
VC-16623045
Brand
VOLTCRAFT
EAN-13
4064161341965
Order Code
18-4796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £228.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 88 availableBack-order availability date - 07/10/2026

VOLTCRAFT VC-16623045, also known as VOLTCRAFT VC-12668699, is a valve-regulated lead-acid (VRLA) battery characterised by its 12V rating and a capacity of 90Ah. Engineered with absorbed glass mat (AGM) technology, this battery features dimensions of 306 x 210 x 169 mm and is maintenance-free, ensuring ease of use in various applications. Its low self-discharge levels make it ideal for standby power systems, renewable energy storage, and uninterruptible power supplies (UPS). These attributes provide reliable performance and longevity, addressing the needs of engineers in fields requiring stable and dependable power sources.
Type VC-12668699
Capacity 90Ah
Nominal Voltage 12V
Terminal Type F45
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 169mm
Dimensions (W x H x D) 306 x 210 x 169 mm
Height 210mm
Rechargeable Yes
Weight 28kg
Width 306mm

Reviews

Be the first to submit a review

Trustpilot