Voltcraft Vc-16623035 Agm Lead Acid Battery 12V 75Ah 258 X 206 X 166mm

MPN
VC-16623035
Brand
VOLTCRAFT
EAN-13
4064161341941
Order Code
18-4789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £190.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 07/10/2026

VOLTCRAFT VC-16623035 is a maintenance-free AGM (Absorbed Glass Mat) lead acid battery, designed with a 12 V nominal voltage and a capacity of 75 Ah. The dimensions of the battery are 258 mm in width, 206 mm in height, and 166 mm in depth, making it suitable for compact installations. Its VRLA (Valve-Regulated Lead-Acid) technology ensures low self-discharge rates, which is advantageous for applications requiring long-term reliability and minimal maintenance. Typically utilised in backup power systems, telecommunications, and uninterruptible power supplies (UPS), this battery is engineered to provide consistent performance under varied operational conditions.
Type VC-12668697
Capacity 75Ah
Nominal Voltage 12V
Terminal Type F11
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 166mm
Dimensions (W x H x D) 258 x 206 x 166 mm
Height 206mm
Rechargeable Yes
Weight 22.5kg
Width 258mm

Reviews

Be the first to submit a review

Trustpilot