Voltcraft Vc-16623030 Agm Battery 12V 65Ah 350X179X167mm Maintenance-Free

MPN
VC-16623030
Brand
VOLTCRAFT
EAN-13
4064161341934
Order Code
18-4788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £198.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 82 availableBack-order availability date - 07/10/2026

VOLTCRAFT VC-16623030, with the manufacturer's part number 3324606, represents a robust lead acid battery designed for various engineering applications. This AGM VRLA battery operates at 12 V with a capacity of 65 Ah, ensuring reliable power output with minimal maintenance needs. Measuring 350 x 179 x 167 mm, the battery is encapsulated in a maintenance-free design, making it suitable for use in uninterruptible power supplies (UPS), renewable energy systems, and emergency lighting systems. The battery's low self-discharge levels enhance its longevity, making it an efficient choice for standby and backup operations where consistent power retention is crucial. Its durability and reliable performance cater to both industrial and residential applications requiring dependable energy solutions.
Type VC-12668696
Capacity 65Ah
Nominal Voltage 12V
Terminal Type F11
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 167mm
Dimensions (W x H x D) 350 x 179 x 167 mm
Height 179mm
Rechargeable Yes
Weight 23.4kg
Width 350mm

Reviews

Be the first to submit a review

Trustpilot