Voltcraft Vc-16623025 Agm Lead Acid Battery 12 V 55 Ah 239X205X132mm

MPN
VC-16623025
Brand
VOLTCRAFT
EAN-13
4064161341927
Order Code
18-4787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £149.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 07/10/2026

VOLTCRAFT VC-16623025 is a robust lead acid battery engineered for reliability and efficiency. This maintenance-free VRLA battery operates at a voltage of 12 V with a capacity of 55 Ah, making it suitable for a range of demanding applications. With dimensions of 239 x 205 x 132 mm, the AGM battery features low self-discharge levels, ensuring prolonged service life and dependable performance. It is designed for use in uninterruptible power supplies (UPS), emergency lighting systems, medical devices, and other critical systems where reliability and consistent power delivery are essential. Its compact size and virile build make it ideal for environments requiring stable and maintenance-free power sources.
Type VC-12668695
Capacity 55Ah
Nominal Voltage 12V
Terminal Type F11
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 132mm
Dimensions (W x H x D) 239 x 205 x 132 mm
Height 205mm
Rechargeable Yes
Weight 17.3kg
Width 239mm

Reviews

Be the first to submit a review

Trustpilot