Voltcraft Vc-16623020 Vrla 12V 45Ah Lead Acid Battery 197.5X170X165.5mm

MPN
VC-16623020
Brand
VOLTCRAFT
EAN-13
4064161341910
Order Code
18-4786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £130.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 67 availableBack-order availability date - 07/10/2026

VOLTCRAFT VC-16623020 is an advanced lead acid battery featuring a 12 V capacity and a 45 Ah rating, specifically designed with VRLA (Valve-Regulated Lead Acid) technology. The battery is constructed with dimensions measuring 197.5 x 170 x 165.5 mm and incorporates AGM (Absorbent Glass Mat) technology, which ensures maintenance-free operation and exhibits low self-discharge levels. Due to its reliable performance and robust design, this battery is well-suited for applications in uninterruptible power supplies (UPS), emergency lighting systems, and backup power solutions in telecommunications infrastructure. Its construction allows for secure and efficient energy storage, making it a viable choice for engineers seeking dependable power sources in critical systems.
Type VC-12668694
Capacity 45Ah
Nominal Voltage 12V
Terminal Type F11
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 165.5mm
Dimensions (W x H x D) 197.5 x 170 x 165.5 mm
Height 170mm
Rechargeable Yes
Weight 14.6kg
Width 197.5mm

Reviews

Be the first to submit a review

Trustpilot