Voltcraft Vc-16623015 Vrla Agm Battery 12V 40Ah 197.5X170X165.5mm Maintenance-

MPN
VC-16623015
Brand
VOLTCRAFT
EAN-13
4064161341903
Order Code
18-4785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £131.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 07/10/2026

VOLTCRAFT VC-16623015, with part number 3324603, is a maintenance-free lead acid battery designed for robust applications where reliability and longevity are crucial. This VRLA AGM battery offers a nominal voltage of 12 V and a capacity of 40 Ah, housed within compact dimensions of 197.5 x 170 x 165.5 mm. The design ensures low self-discharge levels, making it an ideal power source for standby systems, emergency lighting, and uninterruptible power supplies where consistent performance is required. The battery is suitable for use in environments that require minimal maintenance over extended periods, enhancing its appeal for engineers focused on operational efficiency.
Type VC-12668693
Capacity 40Ah
Nominal Voltage 12V
Terminal Type F11
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 165.5mm
Dimensions (W x H x D) 197.5 x 170 x 165.5 mm
Height 170mm
Rechargeable Yes
Weight 14.7kg
Width 197.5mm

Reviews

Be the first to submit a review

Trustpilot