Voltcraft Vc-16623010 Agm Battery 12 V 33 Ah Maintenance-Free 195X155X130mm

MPN
VC-16623010
Brand
VOLTCRAFT
EAN-13
4064161339832
Order Code
18-4784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £103.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 07/10/2026

VOLTCRAFT VC-16623010 is a maintenance-free lead acid battery characterised by a capacity of 12 V and 33 Ah, designed with AGM (Absorbent Glass Mat) technology to ensure low self-discharge levels. The battery dimensions are 195 x 155 x 130 mm, making it compact yet sufficiently robust for a variety of engineering applications. This VRLA (Valve-Regulated Lead Acid) battery is commonly utilised in uninterruptible power supplies (UPS), backup systems, and renewable energy storage solutions where consistent power supply and reliability are critical. Its maintenance-free design ensures ease of use in environments where regular maintenance is challenging, enhancing its suitability for both stationary and cyclic applications. VOLTCRAFT's engineering of the VC-16623010 caters to demanding technical requirements, offering dependable performance across various operational conditions.
Type VC-12668692
Capacity 33Ah
Nominal Voltage 12V
Terminal Type F11
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 130mm
Dimensions (W x H x D) 195 x 155 x 130 mm
Height 155mm
Rechargeable Yes
Weight 11kg
Width 195mm

Reviews

Be the first to submit a review

Trustpilot