VOLTCRAFT VC-16569890 VC-26650 Battery Rechargeable Lithium 3.7V 5000mAh

MPN
VC-16569890
Brand
VOLTCRAFT
EAN-13
4064161342719
Order Code
18-4775
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,287 available to back orderBack-order availability date - 23/05/2026

VOLTCRAFT VC-16569890 represents the VC-26650 lithium rechargeable battery, recognised for its non-standard format at 3.7 volts. With a substantial capacity of 5000 milliampere-hours, this flat-top battery serves as an ideal choice for industrial applications requiring consistent power supply and significant energy storage. Its 26650 form factor is particularly suited for devices with specific dimension constraints where traditional battery sizes are inadequate, making it essential for engineers designing built-in battery systems. Commonly utilised in power tools, high-drain flashlights, and other industrial electronics, this rechargeable battery provides reliable performance coupled with the benefits of lithium chemistry, including improved cycle life and energy density.
Battery Size 26650
Capacity 5000mAh
Chemistry Lithium
Pack Size 1
Voltage 2.75V
Continuous discharge 15A
Diameter 26.5mm
Dimensions (H x W x D) (Ø x H) 26.5 mm x 65.5 mm
Discharge current (max.) 15A
Height 65.5mm
Integrated surge protection No
Max. charge voltage 4.1V
Max. charging current 2.5A
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type VC-26650

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot