VOLTCRAFT VC-14987455 IST 3001 Set Ground spike tester 1 pc speciality accessory

MPN
VC-14987455
Brand
VOLTCRAFT
EAN-13
4064161310046
Order Code
18-4736
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £83.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

VOLTCRAFT VC-14987455 is a ground spike tester set known under the alternate description 2997491 - VOLTCRAFT VC-14987455. This product is specifically designed to assess the integrity of grounding systems, providing a reliable method for testing soil resistance and the effectiveness of earth pits. The IST 3001 set includes a durable ground spike, making it suitable for engineering applications that require precise grounding measurements, such as in electrical safety assessments and site inspections. Its robust construction ensures that the equipment can perform under various environmental conditions, which is essential for both fieldwork and laboratory analysis. The product's precision and reliability make it a valuable tool for engineers concerned with maintaining the safety and effectiveness of electrical installations.
Type IST 3001 Set
Height 150mm
Length 220mm
Product Type Ground spike
Reading Category CAT III 1000 V
Weight 1.5kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot