VOLTCRAFT VC-14616100 VOLTCRAFT VC-OBD-9710 OBD II diagnostics tool black

MPN
VC-14616100
Brand
VOLTCRAFT
EAN-13
4064161302119
Order Code
18-4729
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £106.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

VOLTCRAFT VC-14616100 is a sophisticated OBD II diagnostics tool known as the VC-OBD-9710, designed for thorough vehicle inspection and diagnostics. This device belongs to the category of inspection cameras, providing reliable data reading from a vehicle's electronic control unit, which is vital for troubleshooting issues in automotive systems. The VC-OBD-9710 features advanced data processing capabilities, enabling precise fault detection and system status checks, thus supporting engineers in identifying and resolving vehicle malfunctions with accuracy. Typically used in automotive engineering and repair settings, this tool facilitates efficient maintenance by offering comprehensive diagnostics of engine codes and operational parameters critical for ensuring optimal vehicle performance.
Type OBD II diagnostics tool
Height 155mm
Length 98mm
Power Supply Via OBD2 slot
Product Type OBD II diagnostics tool
Suitable For cars
Weight 360g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot