VOLTCRAFT VC-14616095 OBD-9770 Car Diagnostics Tool Black

MPN
VC-14616095
Brand
VOLTCRAFT
EAN-13
4064161295381
Order Code
18-4728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £106.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

VOLTCRAFT VC-14616095, also known as the VOLTCRAFT VC-OBD-9770 OBD II diagnostics tool, is a precision-engineered device designed to facilitate the analysis and troubleshooting of vehicle on-board diagnostics systems. This inspection camera tool offers comprehensive OBD II compliance, enabling the detection and interpretation of error codes across various vehicle models, which aids in the identification of mechanical malfunctions and emission-related issues. Featuring a robust user interface and compatibility with a broad spectrum of automotive systems, this tool is essential for automotive engineers and technicians who require accurate diagnostic capabilities in maintaining vehicle performance and adherence to emission standards. Its versatility extends to applications in routine maintenance checks and troubleshooting electrical or mechanical discrepancies, making it an indispensable tool in automotive diagnostics.
Type OBD II diagnostics tool
Height 155mm
Length 98mm
Power Supply Via OBD2 slot
Product Type OBD II diagnostics tool
Suitable For cars
Weight 360g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot