VOLTCRAFT VC-14256755 VC-OBD 71-100 OBD II cable extension black 1m length

MPN
VC-14256755
Brand
VOLTCRAFT
EAN-13
4064161255064
Order Code
18-4716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 686 availableBack-order availability date - 21/11/2026

VOLTCRAFT VC-14256755 is a high-quality OBD II cable extension, alternatively known as the VOLTCRAFT VC-OBD 71-100. Designed for use with inspection cameras, this extension cable facilitates enhanced flexibility and ease of access when connecting diagnostic devices to a vehicle's onboard diagnostics system. With its robust construction, it is suitable for demanding automotive environments where durability and reliable performance are essential. Common engineering applications include vehicle diagnostics, emissions testing, and electronic systems troubleshooting. The extension allows professionals to seamlessly interface with vehicle systems, supporting detailed analysis and maintenance efficiency.
Type OBD II cable extension
Height 21mm
Length 1020mm
Product Type OBD II cable extension
Weight 158g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot