VOLTCRAFT VC-12943950 Car battery tester 12 V 24 V 79x28x128 mm

MPN
VC-12943950
Brand
VOLTCRAFT
EAN-13
4064161220116
Order Code
18-4707
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 357 in stock

VOLTCRAFT VC-12943950 is a car battery tester that is engineered to function effectively with both 12 V and 24 V batteries, measuring 79 mm x 28 mm x 128 mm. This product, also identified as 2588790, offers precise diagnostics of battery conditions, allowing for comprehensive assessment of charging states, thus making it essential in automotive maintenance and repair operations. Its compact design ensures it can be easily utilised by technicians in various environments, including garages and remote service locations. With its ability to evaluate battery health, it aids in preventing unexpected vehicle breakdowns and enhances regular maintenance procedures.
Type Car battery tester
Dimensions (L x W x H) 79 x 28 x 128 mm
Height 128mm
Length 79mm
Product Type Car battery tester
Suitable For Suitable for cars, motorcycle, etc.
Weight 290g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot