Voltcraft Vc-12668698 Agm Battery 12 V 80 Ah 350 X 179 X 167 mm Maintenance-Free

MPN
VC-16623040
Brand
VOLTCRAFT
EAN-13
4064161341958
Order Code
18-4795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £197.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 60 availableBack-order availability date - 07/10/2026

VOLTCRAFT VC-12668698 is a robust and reliable lead acid battery designed to deliver consistent performance with its sealed VRLA (Valve Regulated Lead Acid) AGM (Absorbent Glass Mat) technology. With a voltage rating of 12 V and a capacity of 80 Ah, its dimensions of 350 x 179 x 167 mm make it a compact yet powerful power source. The maintenance-free design is ideal for applications requiring low self-discharge levels such as uninterruptible power supplies (UPS), emergency lighting systems, and energy storage solutions. Its construction ensures long-term durability and reliability, making it suitable for various industrial and backup power applications.
Type VC-12668698
Capacity 80Ah
Nominal Voltage 12V
Terminal Type F11
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 167mm
Dimensions (W x H x D) 350 x 179 x 167 mm
Height 179mm
Rechargeable Yes
Weight 23.5kg
Width 350mm

Reviews

Be the first to submit a review

Trustpilot