VOLTCRAFT VC-11913540 USB tester with load connection Multimeters

MPN
VC-11913540
Brand
VOLTCRAFT
EAN-13
4064161334417
Order Code
18-4698
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 850 in stock

VOLTCRAFT VC-11913540 is a versatile USB tester with load connection which is engineered to facilitate precise measurement of current and voltage in USB power sources, featuring a robust multimeter capability. Its design is tailored to support engineers in testing and validating power circuits for electronic devices, ensuring reliable performance and compliance with design specifications. Additionally, the tester allows for the simulation of load conditions, making it suitable for comprehensive assessments in product development and troubleshooting scenarios. Its integration into workflow processes is beneficial for laboratory environments or fieldwork applications where accurate electrical measurements are essential.
Type USB Tester
Amperage reading range DC (min.) 0.05A
Current reading DC
DC reading range (max.) 3A
Dimensions (L x W x H) 27 x 53 x 122 mm
Display Digital
Height 122mm
Interfaces 2x USB 2.0
Length 27mm
Measurement type (details) Average
Voltage DC reading range (max.) 24V
Voltage metering DC
Voltage reading range DC (min.) 4V
Weight 114.4g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot