VOLTCRAFT VC-11909305 PM-41 Tester Multimeter USB-C USB A Portable Design

MPN
VC-11909305
Brand
VOLTCRAFT
EAN-13
4064161334400
Order Code
18-4697
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 791 in stock

VOLTCRAFT VC-11909305, also referred to as 2381861, is a PM-41 Tester Multimeter featuring a compact and portable design with a USB-C and USB A interface. This device is engineered for accurate measurement and testing of electrical parameters, making it indispensable in both fieldwork and laboratory environments. Its robust design caters to a range of applications including troubleshooting electronic equipment, testing electrical connections, and validating power supply outputs. The multimeter's versatility is enhanced by its compatibility with multiple connectors, allowing for ease of integration into diverse engineering setups. Designed for precision, the VOLTCRAFT VC-11909305 provides reliable performance essential for professional electrical testing scenarios.
Type USB Tester
Amperage reading range DC (min.) 0.05A
Current reading DC
DC reading range (max.) 5A
Dimensions (L x W x H) 13 x 55 x 93 mm
Display Digital
Height 93mm
Interfaces 1x USB 2.0
Length 13mm
Measurement type (details) Average
Voltage DC reading range (max.) 24V
Voltage metering DC
Voltage reading range DC (min.) 4V
Weight 65.8g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot