VOLTCRAFT VC-11533030 DC 12V splitter In-car 2 connectors Max 10A load

MPN
VC-11533030
Brand
VOLTCRAFT
EAN-13
4064161155203
Order Code
18-4695
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

VOLTCRAFT VC-11533030, also known as 2306606 - VOLTCRAFT VC-11533030, is a high-quality DC 12V splitter designed for in-car use, featuring two connectors and supporting a maximum load of 10A. This product offers reliable current distribution, which is essential for powering multiple 12V devices efficiently within automotive environments. It is particularly suitable for applications requiring simultaneous connection of electronic devices such as satellite navigation systems, dash cams, and mobile phone chargers to a single 12V car socket. The splitter is crafted to withstand the demanding conditions found in vehicle interiors, ensuring stable and consistent performance in various engineering contexts.
Length 1.10m
Colour Black
Type In-car 12V splitter
Dimensions (L x W x H) 34 x 65 x 55 mm
Height 55mm
Input Cigarette lighter plug
Max. load Capacity 10A
No. of 12V connectors 2
Operating Voltage 12 V / DC
Output Connector
Width 65mm

Reviews

Be the first to submit a review

Trustpilot