VOLTCRAFT VC-10906515 VC-300 Test equipment bag Polyurethane Black

MPN
VC-10906515
Brand
VOLTCRAFT
EAN-13
4053199993581
Order Code
18-4690
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

VOLTCRAFT VC-10906515, commonly referred to as model 2181303, is a meticulously designed test equipment bag made from durable polyurethane. This product is presented in a black finish, offering a robust solution for professionals looking to securely store and transport their sensitive testing instruments. Designed with the needs of engineers in mind, the bag provides excellent protection against environmental factors, ensuring that equipment such as multimeters or oscilloscopes are safeguarded from potential damages during fieldwork or transit. Its practical design also allows for easy access and organisation of tools, making it an indispensable accessory in laboratory settings or for maintenance engineers conducting on-site inspections.
Type VC-300
Colour Black
Inside height 210mm
Inside Width 160mm
Internal depth 50mm
Material Polyurethane
Product Type Test equipment bag

Reviews

Be the first to submit a review

Trustpilot