VOLTCRAFT TPT-205 Needle probe -70 up to 250 °C Sensor type Pt1000

MPN
VC-8603645
Brand
VOLTCRAFT
EAN-13
4058175499439
Order Code
08-1993
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £75.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The VOLTCRAFT TPT-205 needle probe features a stainless steel design capable of measuring temperatures from -70 to 250 °C.

As a Pt1000 temperature sensor, it offers precise and reliable readings for industrial and laboratory applications.

This versatile temperature probe is ideal for tasks requiring accurate temperature monitoring in various environments.


Type Needle probe
Maximum Temperature Sensed 250°C
Probe Length 100mm
(Ø) 1.5mm
Calibrated to Manufacturer's standards (no certificate)
Dim (Ø x L) 1.5 mm x 170 mm
Length 170mm
Pick-up time (details) 1 s
Sensor Type Pt1000
Temperature accuracy 0,15°C
Temperature reading range -70 up to 250°C
Temperature reading range (min.) -70°C
Weight 0.039kg

Reviews

Be the first to submit a review

Trustpilot