VOLTCRAFT TPK-300 Probe handle

MPN
VC-8332370
Brand
VOLTCRAFT
EAN-13
4053199530021
Order Code
08-1953
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 193 in stock

The VOLTCRAFT TPK-300 Handle by VOLTCRAFT is designed for environmental testing and is part of their thermometer accessories range.

It is a sturdy and reliable handle suitable for use with various thermal probe accessories.

Ideal for precise temperature measurement in professional or laboratory settings.


Type Handle
Length 148mm
Material ABS plastic
Maximum Operating Temperature 300°C
Operating Temperature 300 °C (max)

Reviews

Be the first to submit a review

Trustpilot