VOLTCRAFT TP-301 Corkscrew probe -100 up to 300 °C Sensor type K

MPN
VC-8252850
Brand
VOLTCRAFT
EAN-13
4053199522125
Order Code
08-1925
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 406 in stock

The VOLTCRAFT TP-301 corkscrew probe is a temperature sensor designed for use from -100 up to 300 °C.

Manufactured by VOLTCRAFT, it features a type K sensor ideal for precise temperature measurements.

Typically used in industrial and laboratory settings, this probe is part of the VOLTCRAFT range of temperature measuring tools.


Type Corkscrew probe
Maximum Temperature Sensed 300°C
Probe Length 110mm
(Ø) 8mm
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Dim (Ø) 8mm
Sensor Type K
Temperature accuracy 2.5°C
Temperature reading range -100 up to 300°C
Temperature reading range (min.) -100°C
Weight 0.07kg

Reviews

Be the first to submit a review

Trustpilot