VOLTCRAFT TP-30 Surface probe -40 up to +400 °C Sensor type K

MPN
TP-30
Brand
VOLTCRAFT
EAN-13
4016139051000
Order Code
14-8365
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £32.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The VOLTCRAFT TP-30 is a high-precision surface probe designed for temperature measurements ranging from -40°C to +400°C. Utilising a Type K sensor, this probe ensures accurate and reliable readings, making it ideal for various industrial and laboratory applications.
    Temperature range: -40°C to +400°C
  • Sensor type: K
  • High-precision surface measurements
  • Suitable for industrial and laboratory use
    Type Surface probe
    Maximum Temperature Sensed +400°C
    Sensor Type K
    Temperature Range -40°C to +400°C

Reviews

Be the first to submit a review

Trustpilot