Voltcraft TM-500RF Digital Thermometer

MPN
TM-500RF
Brand
VOLTCRAFT
EAN-13
4016138764147
Order Code
55-2196

Discontinued


The VOLTCRAFT DM-100 wireless digital thermometer with remote sensor enables temperature monitoring of remote measuring points in a more convenient location such as a living room or kitchen. All relevant data is displayed on the LC display at the same time. The product is intended for private use and is not suitable for medical or public applications. The remote sensor submits data to the base station by radio in the 433MHz band with a range of up to 40m without obstructions. Requires a type-K temperature sensor (not supplied).
  • -50 °C to +120 °C (-58 °F to +248 °F)
  • Temperature resolution 0.1°C
  • Accuracy ±2°C
  • Base station Dimensions (W x H x D) 91 x 96 x 28.5mm
  • Uses 2 x AA batteries
  • Weighs 110g
  • Sensor Dimensions (W x H x D) 56.5 x 90 x 24mm
  • Uses 2 x AAA batteries
  • Weighs 45g
Accuracy ±2°C
Temperature resolution 0.1°C

Trustpilot