VOLTCRAFT Test probe set Soldering CAT I Black Red Blue Yellow

MPN
121298
Brand
VOLTCRAFT
EAN-13
4016138533231
Order Code
08-1356
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 598 in stock

The VOLTCRAFT test probe set is a versatile soldering accessory for electrical testing, featuring black, red, blue, and yellow probes.

Manufactured by VOLTCRAFT, it includes components like the IC test clip and alligator clamp suitable for various testing applications.

This set is ideal for connecting to volt power sources and testing circuits in different electronic projects.


Type Test probe set
Colour Black, Red, Blue, Yellow
Connection Soldering
Height 78mm
Length 115mm
Nominal Current 0.3A
Nominal Voltage 30V
Reading Category CAT I
Shaft Length 38mm
Temperature Range -40 to +80°C
Tip material Bronze alloy
Width 10mm

Reviews

Be the first to submit a review

Trustpilot