Easter Opening Hours and Delivery Dates here

VOLTCRAFT Test lead kit Terminals Terminals 0.28 m Green Yellow White

Order Code:

14-8375

Brand: VOLTCRAFT MPN: 128911 EAN-13: 4016138624748
Qty Unit Price (Ex VAT)
1+ £12.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

The VOLTCRAFT test lead kit includes terminals with a length of 0.28 m, available in green, yellow, and white. This versatile kit is ideal for various testing and measurement applications, ensuring reliable connections and accurate results.
    Terminals length: 0.28 m
  • Colours: Green, Yellow, White
  • Versatile for various applications
  • Ensures reliable connections
    Cable Length 0.28m
    Nominal Current 0.5A
    Type Test lead kit
    Colour Multi
    Material PVC
    Nominal Voltage 36V
    Outside Ø 4mm
    Reading category CAT I
    Type A Terminals
    Type B Terminals

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot