VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm.00 m Yellow

MPN
VC-10906595
Brand
VOLTCRAFT
EAN-13
4053199995660
Order Code
08-1557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 683 despatched in 4 working days

VOLTCRAFT test lead features banana jack connectors measuring 4 mm on both ends with a length of 1.00 m, and comes in a vibrant yellow hue.

It is ideal for use in laboratories and other measurement applications, providing reliable connections.

This single piece is designed to ensure safe and accurate testing performance.


Cable Length 1m
Nominal Current 10A
Type Test lead
Colour Yellow
Diameter/connectortype 4 mm / spring basket
Material PVC
Nominal Voltage 35V
Plug Features Nestable
Reading Category CAT I
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot