VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm.00 m Green

MPN
VC-11529420
Brand
VOLTCRAFT
EAN-13
4064161156057
Order Code
08-1598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 942 in stock

The VOLTCRAFT test lead features banana jack connectors of 4 mm on both ends with a length of 1.00 metre and comes in green.

It is manufactured by VOLTCRAFT and is ideal for use in electrical testing and measurement tasks.

Commonly used in laboratories and workshops, this durable lead ensures reliable connectivity.


Cable Length 1m
Nominal Current 10A
Type Test lead
Colour Green
Cross Section 1mm²
Diameter/connectortype 4 mm / spring basket
Material PVC
Nominal Voltage 35V
Plug Features Nestable
Temperature Range 0 - 80°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot