VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm.00 m Blue

MPN
VC-11529415
Brand
VOLTCRAFT
EAN-13
4064161156040
Order Code
08-1597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,066 in stock

The VOLTCRAFT test lead features banana jacks on both ends, each measuring 4 mm and extending 1.00 m in length.

It comes in a blue colour and is ideal for connecting electrical testing equipment.

This test lead is commonly used in laboratories and for electrical diagnostics.


Cable Length 1m
Nominal Current 10A
Type Test lead
Colour Blue
Cross Section 1mm²
Diameter/connectortype 4 mm / spring basket
Material PVC
Nominal Voltage 35V
Plug Features Nestable
Reading Category CAT I
Temperature Range 0 - 80°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot