VOLTCRAFT SMP Multimedia Car Chargers

VOLTCRAFT Brand: VOLTCRAFT

VOLTCRAFT's in-car power adaptors allow you to charge and power multimedia devices using the cigarette lighter socket in your vehicle.

The charger comes with 4 interchangeable power tips (pictured) to fit the majority of portable CD players, TVs, MP3 players, handheld games consoles, GPS systems and more.

  • Especially designed for high power devices
  • 4 voltage settings: 5, 6, 9, 12V DC
  • Includes the 4 most common interchangeable hollow type power tips
  • Short circuit and overload protection
  • Available in 60W, 36W and 18W options
  • Supplied with charger, hollow plugs (outer diameter/inner diameter in mm) 3.5/1.35; 4.0/1.7; 4.75/1.75; 5.5/2.1 and user manual
Description Image Product Buy Pricing (Ex VAT) Output Current Dimensions Connections Efficiency Input Voltage Range Power Power Rating Supply Voltage Range Type AC Input Plug Nationality Output Voltage Output Voltage (DC) Plug Type Polarity
VOLTCRAFT SMP-60 Multimedia Car Power Adaptor
VOLTCRAFT SMP-60 Multimedia Car Power Adaptor
Order code: 51-6913
MPN: SMP-60
1+ £16.80
Price per unit Ex VAT
5A (L x W x H) 90 x 59 x 30mm 86% 12 to 16V DC 60W 12 to 16V DC/DC converter Car cigarette lighter 12V DC 5 to 12V (Outer, inner Ømm) 3.5 x 1.35 / 4 x 1.7 / 4.75 x 1.75 / 5.5 x 2.1 hollow plugs Centre positive
VOLTCRAFT SMP-20A Multimedia Car Power Adaptor
VOLTCRAFT SMP-20A Multimedia Car Power Adaptor
Standard range
Order code: 51-6915
MPN: SMP-20A

Despatched same day - 205 in stockFurther 12 despatched in 4 working days
1+ £12.70
Price per unit Ex VAT
1.5A (L x W x H) 90 x 55 x 25mm Car adaptor plug 18w 18W 12 to 13.8V DC/DC converter Car cigarette lighter 12V DC 5 to 12V (Outer, inner Ømm) 3.5 x 1.35 / 4 x 1.7 / 4.75 x 1.75 / 5.5 x 2.1 hollow plugs Centre positive

Trustpilot