VOLTCRAFT RM400 Geiger counter Radiation: Alpha Beta Gamma Xray

MPN
VC-12822170
Brand
VOLTCRAFT
EAN-13
4064161213118
Order Code
08-1714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £313.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 49 despatched in 4 working days

The VOLTCRAFT RM-400 Geiger counter, designed by VOLTCRAFT, is a radiation detector that measures alpha, beta, gamma, and X-rays.

It includes features such as an acoustic signal and a data logger, with accompanying data analysis software for efficient monitoring.

This Geiger-muller counter is ideal for tracking ionising radiation levels in various environments, ensuring safety and compliance.


Type Geiger counter
Radiation Type 0.2 MeV
Dim (L x W x H) 49 x 71 x 205 mm
Height 205mm
Interfaces Bluetooth®
Length 49mm
Plastic free packaging Plastic-free packaging
Power supply (LOV) battery-powered
Weight 226g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot