VOLTCRAFT PP-100 Probe Scoop-proof00 MHz:10:1 600 V

MPN
VC-11361935
Brand
VOLTCRAFT
EAN-13
4064161084367
Order Code
08-1582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The VOLTCRAFT PP-100 probe, model VC-11361935, is a versatile oscilloscope accessory designed for both 1:1 and 10:1 attenuation up to 600 V.

It features scoop-proof construction and a bandwidth of 100 MHz, making it ideal for high-frequency signal measurements.

Typical applications include electronic diagnostics, testing, and troubleshooting in various engineering fields.


Type Probe
Bandwidth 100MHz
Cable Length 1.20m
Calibrated to Manufacturer's standards (no certificate)
Compatible with (details) Oscilloscope up to 100 MHz
Input Capacitance 85/18.5pF
Misc Attribute Passive
Nominal Voltage 600V
Plug Features Scoop-proof
Reading Category CAT II 600 V
Resistance 1/10m
Slew rate 3.5ns
Weight 55g

Reviews

Be the first to submit a review

Trustpilot