VOLTCRAFT PM-45 Adapter

MPN
PM-45
Brand
VOLTCRAFT
EAN-13
4053199562114
Order Code
08-1478
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The VOLTCRAFT PM-45 adapter is a versatile test lead adapter designed for seamless electrical testing.

It facilitates connections between various testing instruments and their corresponding probes.

Typical applications include use in electronic workshops and labs for precise measurement tasks.


Type Adapter
Dimensions (L x W x H) 114 x 35 x 26 mm
Height 26mm
Length 114mm
Weight 52g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot