Voltcraft PL-120 T1 Thermometer

MPN
PL-120 T1
Brand
VOLTCRAFT
EAN-13
4016138634655
Order Code
51-5735
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 256 availableBack-order availability date - 14/11/2026

The VOLTCRAFT PL-120 T1 Thermometer is a high quality, one-channel robust thermometer for thermo-elements. The large illuminated display and the function keys arranged on the sides enable an ergonomic usage. The measured values are shown with the measurement time.

Other features include:
Temperature display in °C, °F or °K
Auto power-off


  • One-channel
  • For K-/J type thermo-elements
  • MAX/MIN/AVG with timestamp
  • Type K wire probe
  • 3 AAA batteries
  • User manual
Type K wire probe
Maximum Temperature Measurement +1372°C
Data Logging Function No
Maximum Temperature +1372°C
Min. temperature -200°C
Number of Channels 1
Sensor Type Optional
Temperature Range -210 to +1372°C

Reviews

Be the first to submit a review

Trustpilot