VOLTCRAFT PL-120 T1 and T2 Thermometers

VOLTCRAFT Brand: VOLTCRAFT

The VOLTCRAFT PL-120 T1 and T2 Thermometers are high quality, two-channel robust thermometers for thermo-elements. The large illuminated display and the function keys arranged on the sides enable an ergonomic usage. The measured values are shown with the measurement time.

Other features include:
Temperature display in °C, °F or °K
Auto power-off

  • For K-/J type thermo-elements
  • MAX/MIN/AVG with timestamp
  • 3 AAA batteries
  • User manual
Description Image Product Buy Pricing (Ex VAT) Type Number of Channels Maximum Temperature Measurement Data Logging Function Maximum Temperature Min. temperature Sensor Type Temperature Range
Voltcraft PL-120 T1 Thermometer
Voltcraft PL-120 T1 Thermometer
Extended range
Order code: 51-5735
MPN: PL-120 T1

Back order - 256 availableBack-order availability date - 14/11/2026
1+ £31.12
Price per unit Ex VAT
K wire probe 1 +1372°C No +1372°C -200°C Optional -210 to +1372°C
VOLTCRAFT PL-120 T2 Thermometer
VOLTCRAFT PL-120 T2 Thermometer
Standard range
Order code: 51-5736
MPN: PL-120 T2

Despatched same day - 5 in stockAdditional 3 due on 21/10/2026
1+ £42.16
Price per unit Ex VAT
Thermometer 2 +1372°C No +1372°C -200°C Optional -210 to +1372°C

Trustpilot