Voltcraft PH-212 Soil pH Meter 0 - 13 pH

MPN
PH-212
Brand
VOLTCRAFT
EAN-13
4016138522488
Order Code
55-2135
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 129 availableBack-order availability date - 14/11/2026

The VOLTCRAFT pH-212 soil pH meter is a device for the measurement of the pH value of planting soils and other soft-mud-like media. This device can determine how acidic or alkaline the samples under investigation are in a simple manner. The highly precise pH electrode is encased in a special epoxy body, which makes the electrode extremely durable. Thanks to its two-point calibration and automatic temperature compensation, the device is very accurate. The display unit is splash-proof and therefore ideally suited for applications in horticulture, laboratories and with the keen gardener. Supplied with a measuring electrode with 1m cable, 4pH / 7pH calibrating solution, a storage case and operating instructions.


  • Perfect for measuring the pH of soil and potting compost
  • Dimensions 135 x 60 x 33mm
  • Weighs 190g
Type pH meter
Reading range 0 to 13.0pH
pH Resolution 0.01 pH
Dimension 135 x 60 x 33mm
Dimensions 135 x 60 x 33mm

Reviews

Be the first to submit a review

Trustpilot