Christmas Opening Hours and Delivery Dates here

Voltcraft MSW 150-12-UK USB 150W 12VDC Can Shaped Power Inverter

Order Code:

64-5154

Brand: VOLTCRAFT MPN: MSW 150-12-UK EAN-13: 4016138940053
  • Country of Origin:
  • View All

Discontinued


The Voltcraft MSW 150-12-UK USB is a Power Inverter that changes Direct Current (AC) to Alternating Current (DC) in the form of a Modified Sine Wave (MSW).

This 150W inverter enables the powering of 240V devices in your car, campervan, mobile home, on your boat, or at a holiday home. The high wattage, a steady voltage output, and high energy conversion efficiency makes this Voltcraft inverter the perfect choice for a wide range of applications.

The inverter also features a range of protective measures that ensure a safe operation and long product life.

What's in the Box?
Voltcraft MSW 150-12-UK USB
Cable
User manual


  • 150W Permanent power
  • Connects to the cigarette lighter plug
  • Output 230V AC
  • Modified sine wave
  • USB output
  • Low-voltage cut-off protects feeder battery
  • High-voltage cut-off
  • Overvoltage and short circuit protection
  • Supplied with an Input Voltage of 12V DC
  • Manufacturer's part: Voltcraft MSW 150-12-UK USB
Input Voltage Max 240V
Number of Outputs 1
Power Rating 150W
Dimensions 67 x 75 x 195mm

Trustpilot