VOLTCRAFT MSL-504 Test lead connector 4 mm socket 4 mm socket

MPN
MSL-504
Brand
VOLTCRAFT
EAN-13
4016139331287
Order Code
08-1449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,253 in stock

The VOLTCRAFT MSL-504 is a test lead connector with dual 4 mm sockets for secure connections.

It features a black and red colour scheme, facilitating easy identification during electrical testing.

This connector is typically used for electrical measurements and diagnostics in various electronic applications.


Nominal Current 15A
Type Test lead connector
Colour Red/black
Contact Material Copper
Diameter/connectortype 4mm
Height 6.2mm
Material PVC
Plug Features Insulated
Temperature Range 0 ~ 40°C
Type A 4 mm socket
Type B 4 mm socket
Width 69mm

Reviews

Be the first to submit a review

Trustpilot