VOLTCRAFT MSL-102 Test lead 4 mm plug .00 m Black Red

MPN
MSL-102
Brand
VOLTCRAFT
EAN-13
4016139296814
Order Code
08-1447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

The VOLTCRAFT MSL-102 test lead is a 1.00 m long lead with a 4 mm plug, available in black and red.

It is designed for electrical testing and measurement, providing reliable connections in various measurement settings.

Typical applications include use in laboratories, workshops, and on-site electrical testing.


Cable Length 1m
Nominal Current 1A
Type Test lead
Colour Red/black
Contact Material Copper
Diameter/connectortype 4mm
Height 1084mm
Jack Diameter 4mm
Material PVC
Temperature Range -10 °C ~ 70°C
Type A 4 mm plug
Width 17mm

Reviews

Be the first to submit a review

Trustpilot