VOLTCRAFT MSK-107 Test lead bracket 4 mm socket - Black

MPN
MSK-107
Brand
VOLTCRAFT
EAN-13
4016139296906
Order Code
08-1445
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The VOLTCRAFT MSK-107 test lead bracket features a 4 mm socket and comes in black.

This test probe adapter is designed for secure connections in electrical testing and measurement situations.

Typical applications include linking test leads to multimeters and other diagnostic tools.


Nominal Current 1A
Type Test lead bracket
Colour Black
Clamping range diameter 4mm
Dimensions (L x W) 55 mm x 9.3 mm
Jack Diameter 4mm
Length 55mm
Tip length 15mm
Tip material Copper
Type A 4 mm socket
Weight 20g
Width 9.3mm

Reviews

Be the first to submit a review

Trustpilot