VOLTCRAFT MSK-104 Alligator clip 4 mm plug CAT III000 V CAT IV 600 V

MPN
VC-8083495
Brand
VOLTCRAFT
EAN-13
4053199510832
Order Code
08-1915
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 399 in stock

The VOLTCRAFT MSK-104 alligator clip is designed for test and measurement applications, offering reliability with a 4 mm plug and compatibility up to CAT III 1000 V and CAT IV 600 V standards.

Available in black and red, this alligator clip ensures secure and safe connections in electrical testing and laboratory settings.

It's ideal for use by professionals requiring robust crocodile clamps in demanding environments.


Type Alligator clip
Size 69mm
Insulation Insulated
Current Rating 10A
Colour Black, Red
Clamping range diameter 4mm
Connection 4 mm plug
Jack Diameter 4mm
Max. clamping range 10mm
Misc Attribute MSK-104
Shaft Length 47mm
Temperature Range 0 ~ 40°C
Tip material Copper
Width 21mm

Reviews

Be the first to submit a review

Trustpilot