VOLTCRAFT MSC-102 BNC test lead .00 m Black

MPN
MSC-102
Brand
VOLTCRAFT
EAN-13
4016139296951
Order Code
08-1440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 142 availableBack-order availability date - 27/11/2026

VOLTCRAFT manufactures the MSC-102 BNC test lead, which is 1.00 metre long and black.

The lead features BNC connectors, making it ideal for connecting electronic test equipment.

It is typically used in laboratory settings and electronics testing applications.


Cable Length 1m
Nominal Current 1A
Type BNC test lead
Colour Black
Braid material Copper
Cable Design Round
Cable layout (details) 19 X 0.18 TC X 3.0 mm + braid 80 X 0.12 TC X 50
Connector material Aluminium
Core layout twisted
Flexibility flexible
Halogen-free Yes
Jacket type PVC
Length 1.2m
Maximum Temperature 100°C
Min. temperature -10°C
Shielded Yes
Shielding Braid shielding
Shielding specs 80 X 0.12 TC
Type A BNC plug

Reviews

Be the first to submit a review

Trustpilot