VOLTCRAFT MSB-300 Test lead Banana jack 4 mm.50 m Yellow

MPN
MSB-300-1.5-GB
Brand
VOLTCRAFT
EAN-13
4016139331058
Order Code
08-1415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 286 in stock

The VOLTCRAFT MSB-300 test lead is a 1.50 m yellow cable featuring 4 mm banana jacks on both ends.

Designed for reliable electrical connections, this test lead is ideal for use in electronics testing and troubleshooting.

As part of professional test equipment, it ensures precise measurements in laboratory or workshop settings.


Cable Length 1.5m
Nominal Current 10A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot