VOLTCRAFT MSB-300 Test lead Banana jack 4 mm.50 m Green

MPN
MSB-300-1.5-GR
Brand
VOLTCRAFT
EAN-13
4016139331126
Order Code
08-1416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £4.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 265 in stock

The VOLTCRAFT test lead MSB-300 features robust 4 mm banana jacks and is 1.50 metres long, providing a reliable connection for various testing applications.

Available in green, this single-piece test lead is ideal for use in electrical and electronic measurements, ensuring secure and stable connections.

It is particularly suited for laboratories and technical environments requiring precise and dependable test leads.


Cable Length 1.5m
Nominal Current 10A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot