VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 5.00 m Green

MPN
MSB-300-5-GR
Brand
VOLTCRAFT
EAN-13
4016139331140
Order Code
08-1434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £7.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 333 in stock

VOLTCRAFT manufactures the MSB-300 test lead with dual 4 mm banana jacks and a length of 5.00 metres, available in green.

This versatile test lead is ideal for electrical testing and diagnostic applications.

It is designed for connecting measurement instruments to circuit components securely and safely.


Cable Length 5m
Nominal Current 10A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot