VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 25.00 cm Yellow

MPN
MSB-300-0.25-GB
Brand
VOLTCRAFT
EAN-13
4016139331010
Order Code
08-1395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

VOLTCRAFT's MSB-300 Test Lead features banana jacks on both ends, measuring 25.00 cm and finished in yellow.

Designed for electrical testing, it ensures secure connections and reliable measurements.

Ideal for laboratory and field use, this test lead is suitable for various diagnostic applications.


Cable Length 0.25m
Nominal Current 10A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot