VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 25.00 cm White

MPN
MSB-300-0.25-WS
Brand
VOLTCRAFT
EAN-13
4016139331157
Order Code
08-1399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The VOLTCRAFT MSB-300 test lead features dual 4 mm banana jacks and measures 25.00 cm in length, with a white finish.

This reliable test lead is ideal for electrical testing tasks, ensuring secure and efficient connections.

Suitable for diagnostics, troubleshooting, and educational applications, it is a must-have tool for professionals and hobbyists alike.


Cable Length 0.25m
Nominal Current 10A
Type Test lead
Colour White
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot