VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 25.00 cm Black

MPN
MSB-300-0.25-SW
Brand
VOLTCRAFT
EAN-13
4016139330785
Order Code
08-1398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

VOLTCRAFT produces the MSB-300 test lead, featuring banana jacks on both ends with a 4 mm diameter, and measures 25.00 cm in length.

The lead comes in black and is useful for making electrical connections in testing and measurement applications.

This durable test lead is suitable for use in electronic workshops and laboratories.


Cable Length 0.25m
Nominal Current 10A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot