VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 2.00 m Green

MPN
MSB-300-2-GR
Brand
VOLTCRAFT
EAN-13
4016139331133
Order Code
08-1427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £5.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 246 in stock

The VOLTCRAFT MSB-300 Test Lead is a green, 2.00 m long lead featuring 4 mm banana jacks on both ends, designed for efficient electrical testing tasks.

As a reliable test lead, it is commonly used in laboratories and repair shops for precise measurements and diagnostics.

This sturdy product is ideal for connecting instruments and testing equipment with compatible banana jacks.


Cable Length 2m
Nominal Current 10A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot