VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 2.00 m Blue

MPN
MSB-300-2-BL
Brand
VOLTCRAFT
EAN-13
4016139330990
Order Code
08-1426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 167 despatched in 4 working days

The VOLTCRAFT MSB-300 test lead features two 4 mm banana jacks and measures 2.00 meters in length, coloured in blue.

Manufactured by VOLTCRAFT, this durable test lead is ideal for electrical testing and measurements.

It is commonly used in laboratories and technical maintenance settings.


Cable Length 2m
Nominal Current 10A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot