VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 2.00 m Black

MPN
MSB-300-2-SW
Brand
VOLTCRAFT
EAN-13
4016139330891
Order Code
08-1429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,323 in stock

The VOLTCRAFT MSB-300 test lead features 4 mm banana jacks on both ends and is 2.00 metres long, with a sleek black design.

This single-piece test lead is ideal for various electrical testing applications, ensuring reliable connections.

Typically used in laboratories or technical environments, it accommodates precise measurement tasks.


Cable Length 2m
Nominal Current 10A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot